The 0805HS-180TMBC is a surface mount general purpose inductor with a nominal inductance of 0.018uH and a tolerance of 20%. It has a dual ended terminal placement and is designed for RF inductor applications. The inductor operates over a temperature range of -40 to 125 degrees Celsius and has a DC resistance of 0.2 ohms. It is not shielded and has a minimum quality factor of 50 at the nominal inductance.
Checking distributor stock and pricing after the page loads.
Coilcraft 0805HS-180TMBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.2 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3300 |
| Manufacturer Series | 0805HS |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |