The 0805HS-390TGTD is a general purpose inductor from Coilcraft with a nominal inductance of 0.039uH and a DC resistance of 0.29 ohms. It has a maximum rated current of 0.5A and operates within a temperature range of -40 to 85 degrees Celsius. The inductor is a surface mount component with a package size of 2.16x1.52x1.45mm and is not shielded. It is designed for use as an RF inductor.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0805HS-390TGTD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 2 |
| Package Width | 1.52 |
| Package Height | 1.45 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.29 |
| Rated Current-Max | 0.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2000 |
| Quality Factor-Min (at L-nom) | 60 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HS-390TGTD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.