The 0805HS-470TJTD is a wirewound inductor from Coilcraft, featuring a ceramic core and unshielded protection style. It has an inductance of 0.047uH with a tolerance of 5% and is tested at 200MHz. The maximum DC current is 0.5A and the maximum DC resistance is 0.31. The inductor is available in a surface mount 0805 case size with dimensions of 2.16mm length, 1.45mm height, and 1.52mm depth. It operates over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.047uH |
| Tolerance | 5% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.31Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 1650MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 1.45mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |