The 0805HT-10NTGBB is a surface mount fixed inductor from Coilcraft with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a general purpose inductor design with a nominal inductance of 0.01H and a DC resistance of 0.08Ω. The inductor is rated for a maximum current of 0.8A and has a self resonance frequency of 3300Hz. It is available in a 0806 package type with a length of 2.16mm, width of 1.52mm, and height of 0.89mm.
Coilcraft 0805HT-10NTGBB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 2 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.01 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.08 |
| Rated Current-Max | 0.8 |
| Test Frequency | 250 |
| Self Resonance Frequency | 3300 |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HT-10NTGBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.