Surface mount fixed inductor featuring 10nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ceramic core and operates within a -40°C to 125°C temperature range. It offers a current rating of 800mA, a DC resistance of 0.08 Ohms, and a Q factor of 55 at 250MHz. The inductor is housed in a compact 0805 (2012 metric) package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| Height | 0.89mm |
| Inductance | 10nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.3GHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.52mm |
| RoHS | Compliant |