The 0805HT-10NTGLD is a wirewound RF chip inductor from Coilcraft with a type of protection style as unshielded. It features a ceramic core material and an inductance of 0.01uH with a tolerance of 2%. The inductor has a maximum DC current of 0.8 and a maximum DC resistance of 0.08. It operates within a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.01uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.08Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 3300MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 0.89mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |