The 0805HT-12NTGLB is a ceramic inductor from Coilcraft with a 12nH inductance value and 2% tolerance. It has a maximum DC current rating of 800mA and operates over a temperature range of -40°C to 125°C. The inductor is surface mountable and packaged in a 0805 case size, available in quantities of 70 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| Height | 0.89mm |
| Inductance | 12nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.8GHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.52mm |
| RoHS | Compliant |