The 0805HT-15NTGBB is a surface mount inductor from Coilcraft with a nominal inductance of 0.015H. It operates within a temperature range of -40 to 125 degrees Celsius and features a dual-ended terminal placement. The inductor has a maximum rated current of 0.8A and a DC resistance of 0.1 ohms. It is designed for use in RF applications and has a self-resonance frequency of 2950 Hz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0805HT-15NTGBB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 2 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.8 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2950 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HT-15NTGBB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.