The 0805HT-15NTGBC is a surface mount general purpose inductor with a nominal inductance of 0.015uH and a DC resistance of 0.1 ohms. It has a maximum rated current of 0.8A and operates over a temperature range of -40 to 125 degrees Celsius. The inductor is available in a 0806 package with a length of 2.16mm, width of 1.52mm, and height of 0.89mm. It is a dual-ended inductor with a tolerance of 2%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0805HT-15NTGBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0805HT-15NTGBC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 2 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.015 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.1 |
| Rated Current-Max | 0.8 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2950 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HT-15NTGBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.