
The 0805HT-15NTJLC is a ceramic inductor from Coilcraft with an inductance of 15nH and a tolerance of 5%. It has a maximum DC current rating of 800mA and operates over a temperature range of -40°C to 125°C. This inductor is RoHS compliant and features a Q factor of 50. It is available in a 0805 package type, suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0805HT-15NTJLC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 0.89mm |
| Inductance | 15nH |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.95GHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-15NTJLC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.