
Surface mount fixed inductor featuring 18nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component offers a Q factor of 50 at 250MHz and a self-resonant frequency of 3.1GHz. It supports a maximum DC current of 800mA and has a low DCR of 0.13 Ohms. The 0805 case size (2.16mm L x 1.52mm W x 0.89mm H) is suitable for automated assembly.
Coilcraft 0805HT-18NTJLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| Height | 0.89mm |
| Inductance | 18nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.1GHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-18NTJLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.