The 0805HT-18NTJSD is a ceramic wirewound inductor from Coilcraft with a type RF chip design and unshielded protection style. It features a core material of ceramic and an inductance of 0.018uH with a tolerance of 5%. The inductor has a maximum DC current rating of 0.8A and a maximum DC resistance of 0.13 ohms. It has a minimum quality factor of 50 and a minimum self resonant frequency of 3100MHz. The inductor is available in a surface mount 0805 package with dimensions of 2.16mm length, 0.89mm height, and 1.52mm depth. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.018uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.13Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 3100MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 0.89mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |