The 0805HT-1N8TJBC is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.0018uH and a minimum quality factor of 55. It has a maximum rated current of 0.8A and operates within a temperature range of -40 to 125C. The inductor is available in a 0806 package type and is suitable for RF applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0805HT-1N8TJBC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 5 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 0.8 |
| Test Frequency | 250 |
| Self Resonance Frequency | 9400 |
| Manufacturer Series | 0805HT |
| Quality Factor-Min (at L-nom) | 55 |
| Series | 0805HT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HT-1N8TJBC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.