The 0805HT-1N8TJTC is a surface mount general purpose inductor from Coilcraft. It features a nominal inductance of 0.0018uH and a minimum quality factor of 55. The inductor has a maximum rated current of 800mA and operates within a temperature range of -40 to 125 degrees Celsius. It is available in the 0805 package type with dimensions of 2.16mm in length, 1.52mm in width, and 0.89mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 5 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0018 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.03 |
| Rated Current-Max | 800 |
| Test Frequency | 250 |
| Self Resonance Frequency | 9400 |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |