The 0805HT-20NTGTC is a wirewound inductor with a ceramic core and unshielded protection style. It has an inductance of 0.02uH with a tolerance of 2% and a maximum DC current of 0.8A. The inductor's maximum DC resistance is 0.17 ohms and its minimum quality factor is 50. It has a minimum self-resonant frequency of 2700MHz and is available in a surface mount 0805 case size. The inductor operates between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.02uH |
| Tolerance | 2% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.8A |
| Max DC Resistance | 0.17Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 2700MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 0.89mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |