
Surface mount fixed inductor with 22nH inductance and 2% tolerance, designed for RF applications. Features a ceramic core, 800mA current rating, and 0.15 Ohm DCR. Operates across a -40°C to 125°C temperature range, with a Q factor of 50 at 250MHz and a self-resonant frequency of 2.9GHz. Packaged in an 0805 case size on tape and reel.
Coilcraft 0805HT-22NTGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 800mA |
| Height | 0.89mm |
| Inductance | 22nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.9GHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-22NTGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.