The 0805HT-22NTJBB is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 22uH and a DC resistance of 0.15 ohms. It has a maximum rated current of 0.8A and a self resonance frequency of 2900. The inductor is not shielded and has a quality factor of at least 50 at its nominal inductance. It is designed for use in RF applications and has a package height of 0.89mm and a package width of 1.52mm. The inductor is available in a 0806 package type and has a maximum operating temperature of 125 degrees Celsius.
Coilcraft 0805HT-22NTJBB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 5 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.022 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.15 |
| Rated Current-Max | 0.8 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2900 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HT-22NTJBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.