Surface mount fixed inductor featuring 27nH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component operates at 250MHz with a Q factor of 50 and a self-resonant frequency of 2.45GHz. It supports a maximum DC current of 700mA and has a DCR of 0.19 Ohms. The 0805 case size (2.16mm L x 1.52mm W x 0.89mm H) is suitable for surface mounting and operates within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 700mA |
| Height | 0.89mm |
| Inductance | 27nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.45GHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.52mm |
| RoHS | Compliant |