The 0805HT-2N0TJTD is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.002H and a quality factor of at least 55. The inductor is rated for a maximum current of 800mA and has a self resonance frequency of 11.5kHz. It is available in a 0805 package with a length of 2.16mm, width of 1.52mm, and height of 0.89mm. The inductor is not shielded and is suitable for RF applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 5 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.002 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.018 |
| Rated Current-Max | 800 |
| Test Frequency | 250 |
| Self Resonance Frequency | 11500 |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |