The 0805HT-33NTFLB is a ceramic wirewound inductor with an unshielded protection style and a core material of ceramic. It has an inductance of 0.033uH with a tolerance of 1% and a maximum DC current of 0.6A. The inductor's maximum DC resistance is 0.19 ohms and its minimum quality factor is 55. It has a minimum self-resonant frequency of 2350MHz and is available in a surface mount package with a case size of 0805. The operating temperature range is from -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.033uH |
| Tolerance | 1% |
| Inductance Test Frequency | 250MHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 0.19Ohm |
| Minimum Quality Factor | 55 |
| Minimum Self Resonant Frequency | 2350MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 0.89mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |