The 0805HT-39NTFLC is a surface mount general purpose inductor with a nominal inductance of 0.039uH and a minimum quality factor of 55. It has a maximum rated current of 600mA and a maximum operating temperature of 125°C. The inductor is available in a 0805 package with dimensions of 2.16mm in length, 1.52mm in width, and 0.89mm in height. It is not shielded and is intended for use in RF applications.
Coilcraft 0805HT-39NTFLC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 1 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.039 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.27 |
| Rated Current-Max | 600 |
| Test Frequency | 250 |
| Self Resonance Frequency | 2200 |
| Quality Factor-Min (at L-nom) | 55 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HT-39NTFLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.