
Surface mount fixed inductor featuring 39nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component operates at 250MHz with a Q factor of 55 and a self-resonant frequency of 2.2GHz. It offers a maximum DC current rating of 600mA and a low DCR of 0.27 Ohms, housed in a compact 0805 (2012 metric) case. Operating temperature range is -40°C to 125°C.
Sign in to ask questions about the Coilcraft 0805HT-39NTGLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Coilcraft 0805HT-39NTGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 600mA |
| Height | 0.89mm |
| Inductance | 39nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 2% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-39NTGLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
