The 0805HT-47NTJTB is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 47uH and a tolerance of 5%. It has a maximum rated current of 600mA and a self resonance frequency of 2000MHz. The inductor is designed for RF applications and is not shielded. It has a DC resistance of 0.3 ohms and a minimum quality factor of 50. The inductor is available in an 0805 package with dimensions of 2.16mm in length, 1.52mm in width, and 0.89mm in height.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 5 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.047 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.3 |
| Rated Current-Max | 600 |
| Test Frequency | 200 |
| Self Resonance Frequency | 2000 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |