Inductor RF Chip Unshielded Wirewound 0.056uH 2% 200MHz 50Q-Factor Ceramic 0.5A 0.39Ohm DCR 0805 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.056uH |
| Tolerance | 2% |
| Inductance Test Frequency | 200MHz |
| Maximum DC Current | 0.5A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 0.39Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 1850MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 0.89mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |