The 0805HT-56NTJLD is a surface mount general purpose inductor with a nominal inductance of 0.056uH and a tolerance of 5%. It operates over a temperature range of -40 to 125 degrees Celsius and has a maximum rated current of 500mA. The inductor is a dual-ended, non-shielded device with a package length of 2.16mm, width of 1.52mm, and height of 0.89mm. It has a DC resistance of 0.39 ohms and a self-resonance frequency of 1850Hz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 5 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.056 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.39 |
| Rated Current-Max | 500 |
| Test Frequency | 200 |
| Self Resonance Frequency | 1850 |
| Quality Factor-Min (at L-nom) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |