The 0805HT-68NTJLC inductor from Coilcraft features a ceramic core material and a 68nH inductance value. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The inductor is available in a tape and reel packaging with 2000 units per package. It is RoHS compliant and has a Q factor of 50. The inductor is suitable for use in a variety of applications, including those requiring high frequency operation up to 1.5GHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 0.89mm |
| Inductance | 68nH |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 200MHz |
| Tolerance | 5% |
| Width | 1.52mm |
| RoHS | Compliant |