
The 0805HT-82NTJLC inductor from Coilcraft features a ceramic core material and a 5% tolerance. It has a maximum DC current rating of 500mA and operates within a temperature range of -40°C to 125°C. The inductor is packaged in a 0805 surface mount package and is available in quantities of 2000 per reel. It is compliant with RoHS regulations and has a Q factor of 50.
Coilcraft 0805HT-82NTJLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 0.89mm |
| Inductance | 82nH |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.5GHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-82NTJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
