
The 0805HT-9N1TJLC is a surface mount fixed inductor from Coilcraft with a ceramic core material and a 5% tolerance. It has a maximum DC current rating of 800mA and operates over a temperature range of -40°C to 125°C. The inductor is packaged in a 0805 case and is available in quantities of 2000 per reel. It is compliant with RoHS regulations and has a Q factor of 54.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 0.89mm |
| Inductance | 9.1nH |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 800mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 54 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 3.9GHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| Width | 1.52mm |
| RoHS | Compliant |