The 0805HT-R15TGBB is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.15uH and a minimum quality factor of 40 at the nominal inductance. The inductor is rated for a maximum current of 0.3A and has a DC resistance of 0.8 ohms. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a 0806 package.
Coilcraft 0805HT-R15TGBB technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 2 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.8 |
| Rated Current-Max | 0.3 |
| Test Frequency | 150 |
| Self Resonance Frequency | 1050 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Coilcraft 0805HT-R15TGBB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.