The 0805HT-R22TFLC is a ceramic wirewound inductor from Coilcraft with a nominal inductance of 0.22uH and a tolerance of 1%. It has a maximum DC current rating of 0.2A and a maximum DC resistance of 1.29 ohms. The inductor is unshielded and has a minimum quality factor of 39 and a minimum self-resonant frequency of 820MHz. It is available in a 0805 case size with dimensions of 2.16mm length, 0.89mm height, and 1.52mm product depth. The operating temperature range is -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 1% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.29Ohm |
| Minimum Quality Factor | 39 |
| Minimum Self Resonant Frequency | 820MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 0.89mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |