Surface mount fixed inductor featuring 220nH inductance with a 2% tolerance, designed for RF applications. This unshielded, wirewound ceramic core component operates at 150MHz with a Q factor of 39 and a self-resonant frequency of 820MHz. It supports a maximum DC current of 200mA and has a DCR of 1.29 Ohms. The 0805 case size (2.16mm L x 1.52mm W x 0.89mm H) is suitable for tape and reel packaging, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| Height | 0.89mm |
| Inductance | 220nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 39 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 820MHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 1.52mm |
| RoHS | Compliant |