The 0805HT-R22TGLD is a general purpose inductor from Coilcraft with a nominal inductance of 0.22uH and a maximum rated current of 200mA. It has a dual-ended terminal placement and is not shielded. The inductor is designed for RF applications and has a minimum quality factor of 39 at its nominal inductance. It operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 2 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.22 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.29 |
| Rated Current-Max | 200 |
| Test Frequency | 150 |
| Self Resonance Frequency | 820 |
| Quality Factor-Min (at L-nom) | 39 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |