The 0805HT-R22TGSC is a surface mount wirewound inductor from Coilcraft, featuring a ceramic core and unshielded protection style. It has an inductance of 0.22uH with a tolerance of 2%, and a maximum DC current of 0.2A. The inductor's minimum quality factor is 39 and minimum self resonant frequency is 820MHz. It is designed to operate over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.22uH |
| Tolerance | 2% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.29Ohm |
| Minimum Quality Factor | 39 |
| Minimum Self Resonant Frequency | 820MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 0.89mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |