
Surface mount fixed inductor with 220nH inductance and 5% tolerance, designed for RF applications. Features a ceramic core, 200mA current rating, and a Q factor of 39 at 150MHz. Housed in a compact 0805 (2012 metric) case with dimensions of 2.16mm length, 1.52mm width, and 0.89mm height. Operating temperature range is -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| Height | 0.89mm |
| Inductance | 220nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 39 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 820MHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 1.52mm |
| RoHS | Compliant |