The 0805HT-R27TGLC is a ceramic inductor from Coilcraft with an inductance of 270nH and a tolerance of 2%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is packaged in a 0805 case and is designed for surface mount applications. It is RoHS compliant and has a Q factor of 33. The inductor is available in a quantity of 2000 pieces per reel.
Coilcraft 0805HT-R27TGLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 0.89mm |
| Inductance | 270nH |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 33 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 790MHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 2% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-R27TGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.