The 0805HT-R27TGTC is a surface mount general purpose inductor from Coilcraft. It has a nominal inductance of 0.27uH and a minimum quality factor of 33. The inductor is rated for a maximum current of 200mA and has a DC resistance of 1.4 ohms. It operates over a temperature range of -40 to 125 degrees Celsius and is available in a 0805 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 2 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.27 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 1.4 |
| Rated Current-Max | 200 |
| Test Frequency | 150 |
| Self Resonance Frequency | 790 |
| Quality Factor-Min (at L-nom) | 33 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |