
Surface mount fixed inductor featuring 0.27µH inductance with a 5% tolerance, tested at 150MHz. This unshielded, wirewound RF chip component utilizes a ceramic core and operates within a -40°C to +125°C temperature range. It offers a current rating of 200mA, a Q factor of 33 at 150MHz, and a self-resonant frequency of 790MHz. The component is housed in an 0805 (2012 metric) case with SMD/SMT termination and is supplied on cut tape.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0805HT-R27TJLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| Height | 0.89mm |
| Inductance | 270nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Q Factor | 33 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 790MHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 150MHz |
| Tolerance | 5% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-R27TJLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.