The 0805HT-R33TFLB is a wirewound inductor from Coilcraft with a type of RF Chip and technology of Wirewound. It features an unshielded protection style and a ceramic core material. The inductance is 0.33uH with a tolerance of 1% and an inductance test frequency of 150M. The maximum DC current is 0.2A and the maximum DC resistance is 1.93. The minimum quality factor is 32 and the minimum self resonant frequency is 730M. The inductor is available in an 0805 case size with a product length of 2.16, height of 0.89, and product depth of 1.52. It operates between -40 and 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 1% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.93Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 730MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 0.89mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |