The 0805HT-R33TJTB is a wirewound unshielded ceramic inductor from Coilcraft, featuring an inductance of 0.33uH with a tolerance of 5%. It has a maximum DC current rating of 0.2A and a maximum DC resistance of 1.93 ohms. The inductor operates over a temperature range of -40 to 125 degrees Celsius. It is available in an 0805 surface mount package with dimensions of 2.16mm length, 1.52mm depth, and 0.89mm height.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.33uH |
| Tolerance | 5% |
| Inductance Test Frequency | 150MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 1.93Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 730MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 0.89mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |