
Surface mount fixed inductor featuring 390nH inductance with a 2% tolerance, tested at 100MHz. This unshielded, wirewound RF chip component utilizes a ceramic core and offers a Q factor of 30 at its test frequency. Rated for 200mA maximum DC current, it operates within a temperature range of -40°C to 125°C and is housed in a 0805 (2012 metric) case.
Coilcraft 0805HT-R39TGLB technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| Height | 0.89mm |
| Inductance | 390nH |
| Inductance Tolerance | 2% |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 675MHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-R39TGLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.