The 0805HT-R39TGLC is a ceramic inductor from Coilcraft with a 390nH inductance value. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for surface mount applications and has a maximum DC current rating of 200mA. It is packaged in a 0805 case and is available in quantities of 2000 per reel. The inductor is RoHS compliant and has a self-resonant frequency of 675MHz.
Coilcraft 0805HT-R39TGLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 0.89mm |
| Inductance | 390nH |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 675MHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-R39TGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.