The 0805HT-R39TJLB is a fixed inductor from Coilcraft with a core material of ceramic and a current rating of 200mA. It has a package type of 0805 and is designed for surface mount applications. The inductor has a self-resonant frequency of 675MHz and a Q factor of 30. It is RoHS compliant and has a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Current Rating | 200mA |
| Height | 0.89mm |
| Inductance | 390nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Cut Tape |
| Q Factor | 30 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 675MHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 0.000194oz |
| Width | 1.52mm |
| RoHS | Compliant |