The 0805HT-R47TGEC is a wirewound inductor from Coilcraft with an inductance of 0.47uH and a tolerance of 2%. It operates within a temperature range of -40°C to 125°C and has a maximum DC current of 0.2A. The inductor is available in an 0805 case size with a product length of 2.16mm, height of 0.89mm, and product depth of 1.52mm. The inductor is designed for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 2% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.2A |
| Typical Temperature Rise | 15°C |
| Max DC Resistance | 3.1Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 610MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 0.89mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |