
The 0805HT-R47TGLC is a 470nH ceramic SMD inductor from Coilcraft. It has a Q factor of 30 and a self resonant frequency of 610MHz. The inductor is RoHS compliant and has a maximum operating temperature of 125°C. It is available in a 0805 package quantity of 2000, packaged in tape and reel. The inductor is suitable for use in surface mount applications.
Coilcraft 0805HT-R47TGLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 0.89mm |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 610MHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 2% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-R47TGLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.