The 0805HT-R50TFLB is a ceramic wirewound unshielded inductor from Coilcraft. It has an inductance of 0.5uH with a tolerance of 1% and a minimum quality factor of 20. The inductor is rated for a maximum DC current of 0.2A and a maximum DC resistance of 3.2 ohms. It has a minimum self-resonant frequency of 585 MHz and is designed for surface mount applications. The inductor operates over a temperature range of -40 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic |
| Inductance | 0.5uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.2A |
| Max DC Resistance | 3.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 585MHz |
| Case Size | 0805 |
| Product Length | 2.16mm |
| Height | 0.89mm |
| Product Depth | 1.52mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |