The 0805HT-R50TGLD is a surface mount general purpose inductor from Coilcraft with a nominal inductance of 0.5uH and a maximum rated current of 200mA. It operates over a temperature range of -40 to 125 degrees Celsius. The inductor is not shielded and has a minimum quality factor of 20 at its nominal inductance. It is designed for use as an RF inductor and has a DC resistance of 3.2 ohms.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 2.16 |
| Tolerance | 2 |
| Package Width | 1.52 |
| Package Height | 0.89 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.5 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 3.2 |
| Rated Current-Max | 200 |
| Test Frequency | 50 |
| Self Resonance Frequency | 585 |
| Quality Factor-Min (at L-nom) | 20 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |