The 0805HT-R50TJLC is a ceramic inductor from Coilcraft with a package quantity of 2000 pieces per reel. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor has a self-resonant frequency of 585MHz and a Q factor of 20. It is RoHS compliant and suitable for surface mount applications.
Coilcraft 0805HT-R50TJLC technical specifications.
| Package/Case | 0805 |
| Core Material | Ceramic |
| Height | 0.89mm |
| Inductance | 500nH |
| Lead Free | Contains Lead |
| Length | 2.16mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 585MHz |
| Series | 0805HT |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 5% |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805HT-R50TJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
