Surface mount wirewound fixed inductor with 1µH inductance and 5% tolerance, tested at 7.9MHz. Features a 20 Q-factor and 500mA current rating. Constructed with a ferrite and ceramic core, housed in an 0805 (2012 metric) case. Operates from -40°C to 85°C and is RoHS compliant.
Coilcraft 0805LS-102XJLC technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 500mA |
| Height | 1.6mm |
| Inductance | 1uH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 340MHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-102XJLC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
