The 0805LS-102XJTD is a surface mount fixed inductor from Coilcraft with a type of RF Chip and wirewound technology. It features an unshielded protection style and a ceramic/ferrite core material. The inductor has a nominal inductance of 1uH with a tolerance of 5% and a maximum DC current of 0.5A. It measures 2.29mm in length, 1.6mm in height, and 1.91mm in depth. The operating temperature range is from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Ceramic/Ferrite |
| Inductance | 1uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.5A |
| Max DC Resistance | 0.69Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 340MHz |
| Case Size | 0805 |
| Product Length | 2.29mm |
| Height | 1.6mm |
| Product Depth | 1.91mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |