
Surface mount fixed inductor featuring 110nH inductance with a 5% tolerance, designed for RF applications. This wirewound component operates with a Q factor of 19 at 7.9MHz, offering a 2A current rating and 0.05 Ohm DC resistance. Constructed with a ferrite and ceramic core, it is housed in a compact 0805 (2012 metric) case with dimensions of 2.29mm length, 1.91mm width, and 1.6mm height. Suitable for automotive environments, it operates from -40°C to 85°C and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Coilcraft 0805LS-111XJLB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 2A |
| Height | 1.6mm |
| Inductance | 110nH |
| Inductance Tolerance | 5% |
| Lead Free | Contains Lead |
| Length | 2.29mm |
| Max DC Current | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 70 |
| Packaging | Tape and Reel |
| Q Factor | 19 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.2GHz |
| Series | 0805LS |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 1.91mm |
| RoHS | Compliant |
Download the complete datasheet for Coilcraft 0805LS-111XJLB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
